
This through-hole fixed resistor is rated for 141V DC and has a resistance of 4kR with a tolerance of 5%. It is available in an axial package with a lead length of 38.1mm and is suitable for operation between -65°C and 350°C. The resistor is not RoHS compliant due to the presence of lead in the contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW0054K000JS73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 7.92mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 0.875inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 4kR |
| RoHS Compliant | No |
| Series | CW |
| Tolerance | 5% |
| DC Rated Voltage | 141V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CW0054K000JS73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.