
500 ohm, 5W wirewound resistor with 5% tolerance and 30 ppm TCR. Features a ceramic body and axial leaded, through-hole mounting. Operates from -65°C to 250°C with a 50V voltage rating. RoHS compliant with tin, matte contact plating.
Vishay CW005500R0JE12 technical specifications.
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 500R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Ceramic |
| RoHS Compliant | Yes |
| Series | CW |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW005500R0JE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.