
Wirewound resistor, 56 ohm resistance with 5% tolerance, rated for 5W power dissipation. Features a ceramic body, axial leaded termination, and tin, matte contact plating. Operates across a wide temperature range from -65°C to 250°C, with moisture resistance and lead-free construction. Suitable for through-hole mounting.
Vishay CW00556R00JE73 technical specifications.
| Body Material | Ceramic |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Features | Moisture Resistant |
| Lead Diameter | 1.02mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 56R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 19V |
| Weight | 0.148151oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW00556R00JE73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
