This 58V wirewound fixed resistor features a 5% tolerance and a resistance of 680 ohms. It has a ceramic package with a diameter of 7.92mm and a length of 22.22mm. The resistor is designed for through-hole mounting and has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C.
Vishay CW005680R0JB12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 7.92mm |
| Lead Diameter | 0.813mm |
| Length | 22.22mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 680R |
| RoHS Compliant | No |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 58V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CW005680R0JB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.