
Wirewound resistor, 5W power rating, 68 ohm resistance with 5% tolerance. Features axial leads for through-hole mounting, a cylindrical ceramic body, and tin-matte plating. Operates from -65°C to 250°C with a maximum power dissipation of 6.5W and a voltage rating of 21V. Moisture resistant and RoHS compliant.
Vishay CW00568R00JE73 technical specifications.
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Features | Moisture Resistant |
| Lead Diameter | 1.02mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 6.5W |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 68R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 21V |
| DC Rated Voltage | 18.4V |
| Weight | 0.148151oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW00568R00JE73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.