The CW005750R0JB12 is a 61V 750R 5% wirewound axial resistor from Vishay. It has a ceramic package, tin/lead contact plating, and is rated for operation between -65°C and 250°C. The resistor is available in bulk packaging with 100 units per package and is not RoHS compliant.
Vishay CW005750R0JB12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 6.35mm |
| Lead Diameter | 1.02mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 750R |
| RoHS Compliant | No |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 61V |
| Weight | 0.148151oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CW005750R0JB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.