This 7kR ceramic axial resistor features a moisture-resistant design and lead-free construction. It has a maximum power dissipation of 6.5W and operates over a temperature range of -65°C to 350°C. The resistor is packaged on a tape and reel and has a resistance tolerance of 5%. It is compliant with RoHS regulations and is available in a 2-termination configuration.
Vishay CW0057K000JE73 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 25.4mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 7kR |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | CW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW0057K000JE73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.