Through-hole fixed resistor with 820 Ohm resistance and 5% tolerance. Features 6.5W maximum power dissipation and a 73V voltage rating. Ceramic body construction with axial terminations, tin-matte contact plating, and 0.813mm lead diameter. Operates across a wide temperature range from -65°C to 250°C, with moisture resistance and lead-free compliance.
Sign in to ask questions about the Vishay CW005820R0JE73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CW005820R0JE73 technical specifications.
| Body Material | Ceramic |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 22.22mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 820R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 73V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW005820R0JE73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.