The CW Series 910 Ohm 5% Wire Wound Through-Hole Resistor from Vishay is a fixed resistor with a voltage rating of 67V and a resistance of 910 ohms. It has a tolerance of 5% and is available in a ceramic package with a diameter of 7.92mm and a length of 22.22mm. The resistor is suitable for use in a temperature range of -65°C to 250°C and is RoHS compliant. It is available in a bulk packaging quantity of 100 units and features a tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW005910R0JE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Lead Diameter | 0.813mm |
| Length | 22.22mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 910R |
| RoHS Compliant | Yes |
| Series | CW |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 67V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW005910R0JE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.