
This wirewound resistor has a voltage rating of 1V and a tolerance of 5%. It is available in a bulk packaging quantity of 100 units. The resistor is constructed with a cylindrical shape and has a conformal package case. It can operate within a temperature range of -65°C to 250°C. The resistor is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW005R1500JE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | CW |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW005R1500JE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.