Res Wirewound 0.4 Ohm 10% 5W 90ppm/C Ceramic Hi Temp Sil AXL Thru-Hole Bulk
Vishay CW005R4000KE123 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW005R4000KE123 to view detailed technical specifications.
No datasheet is available for this part.