
This 100m wirewound resistor features a 10% tolerance and is designed for through-hole mounting. It has a product length of 32.54mm and a product diameter of 7.92mm, with a weight of 4.7g. The resistor is rated for a minimum operating temperature of -65°C and a maximum operating temperature of 250°C. It is constructed with a silicone case style and has a lead diameter of 1.02mm and a lead length of 38.1mm.
Vishay CW007 0R100 K E73 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 32.54 |
| Product Diameter (mm) | 7.92 |
| Product Weight (g) | 4.7 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1.02 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 100mOhm |
| Tolerance | 10% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CW007 0R100 K E73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.