This through-hole wirewound resistor has a resistance value of 150 milliohms with a tolerance of 10%. It is designed to operate safely within a temperature range of -65°C to 250°C. The resistor is mounted through a hole and features an axial termination style. It measures 32.54mm in length and 7.92mm in diameter, with a weight of 4.7 grams. The lead diameter is 1.02mm and the lead length is 38.1mm.
Vishay CW007 0R150 K E73 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 32.54 |
| Product Diameter (mm) | 7.92 |
| Product Weight (g) | 4.7 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1.02 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 150mOhm |
| Tolerance | 10% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CW007 0R150 K E73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.