This 330 milliohm, 5% tolerance, wirewound resistor is designed for through-hole mounting. It has a maximum operating temperature of 250 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The resistor is constructed with a silicone case and has a lead diameter of 1.02 millimeters and a lead length of 38.1 millimeters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW007 0R330 J E70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 32.54 |
| Product Diameter (mm) | 7.92 |
| Product Weight (g) | 4.7 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1.02 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 330mOhm |
| Tolerance | 5% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CW007 0R330 J E70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.