
Through-hole wirewound resistor with 100kΩ resistance and 5% tolerance. Features a ceramic package, cylindrical construction, and axial terminations with tin/lead plating. Rated for 10W power dissipation, with a maximum operating temperature of 250°C and a minimum of -65°C. Moisture-resistant design with a diameter of 9.52mm and length of 47.62mm.
Vishay CW010100K0JB12 technical specifications.
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Lead |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Lead Diameter | 1.02mm |
| Length | 47.62mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 13W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | No |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.317466oz |
| Width | 9.52mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CW010100K0JB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
