The CW010100K0JE73 is a 100k ohm, 5% tolerance, axial lead resistor from Vishay. It features a lead free construction and is resistant to moisture. The resistor has a maximum operating temperature of 350°C and a minimum operating temperature of -65°C. It is packaged in a tape and reel format and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW010100K0JE73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 47.62mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 13W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | CW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW010100K0JE73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.