
10W wirewound through-hole resistor with 100 ohms resistance and 5% tolerance. Features a cylindrical ceramic package with axial tin-plated leads, measuring 9.52mm in diameter and 47.62mm in length. Operates across a temperature range of -65°C to 250°C, with a maximum power dissipation of 13W. Moisture resistant and lead-free, this RoHS compliant component is ideal for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW010100R0JE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Lead Diameter | 1.02mm |
| Lead Free | Lead Free |
| Length | 47.62mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 13W |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | CW |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW010100R0JE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
