Vishay CW010100R0JE70 technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Lead Diameter | 0.813mm |
| Length | 45.24mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 13W |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 36V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW010100R0JE70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.