Wirewound fixed resistor with 100 ohm resistance and 5% tolerance. Features 10W power dissipation, 36V voltage rating, and axial leaded through-hole mounting. Operates from -65°C to 250°C, with moisture resistance and a tin, matte contact plating. This RoHS compliant component is lead-free and designed for reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW010100R0JE73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Lead Diameter | 1.02mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 47.62mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 13W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 36V |
| DC Rated Voltage | 31.6V |
| Weight | 0.317466oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW010100R0JE73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
