
The CW010100R0JS73 is a fixed resistor from Vishay with a maximum operating temperature of 350°C and a minimum operating temperature of -65°C. It features a moisture-resistant design and is available in an axial package with a lead length of 38.1mm. The resistor has a DC rated voltage of 31.6V and a maximum power dissipation of 13W. It is not RoHS compliant and contains lead, making it suitable for applications where leaded components are required.
Vishay CW010100R0JS73 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 1.781inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 13W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | CW |
| Tolerance | 5% |
| DC Rated Voltage | 31.6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CW010100R0JS73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
