The CW010100R0KE733 is a through-hole fixed resistor from Vishay with a maximum operating temperature range of -65°C to 350°C. It features a moisture-resistant design and is packaged in a tape and reel format. This resistor has a resistance value of 100R with a tolerance of 10% and a maximum power dissipation of 13W.
Sign in to ask questions about the Vishay CW010100R0KE733 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CW010100R0KE733 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Length | 47.62mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 13W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CW |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW010100R0KE733 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.