
Wirewound through-hole resistor with 10 Ohm resistance and 5% tolerance. Features 10W power dissipation, operating temperature range of -65°C to 250°C, and axial terminations. Constructed with a cylindrical ceramic package and tin, matte contact plating. Moisture resistant and RoHS compliant.
Vishay CW01010R00JE12 technical specifications.
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Lead Diameter | 1.02mm |
| Lead Free | Lead Free |
| Length | 47.62mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 13W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | CW |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW01010R00JE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.