This wirewound resistor features a 12kR resistance value with a 5% tolerance. It has a maximum power dissipation of 13W and is designed for through hole mounting. The resistor is packaged in bulk and is compliant with RoHS regulations. It has a moisture-resistant design and operates over a temperature range of -65°C to 350°C.
Vishay CW01012K00JE12 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Lead Diameter | 1.02mm |
| Length | 47.62mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 13W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | CW |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW01012K00JE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.