This through-hole fixed resistor features a 141 ohm resistance value with a tolerance of 5% and a maximum power dissipation of 10W. It is available in an axial package with a diameter of 9.52mm and a length of 1.781inch. The resistor is plated with tin and is moisture resistant. It is rated for operation between -65°C and 250°C and is available in quantities of 500 per reel. The resistor is RoHS compliant and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Length | 1.781inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 141R |
| RoHS Compliant | Yes |
| Series | CW |
| Tolerance | 5% |
| RoHS | Compliant |