The CW Series resistor features a moisture-resistant design and is available in a through-hole axial package. It has a maximum power dissipation of 13W and can operate between -65°C and 350°C. The resistor is RoHS compliant and has a tolerance of 5%. It is packaged on tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW010141R0JE733 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Length | 47.62mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 13W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 141R |
| RoHS Compliant | Yes |
| Series | CW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW010141R0JE733 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.