This Vishay CW series through-hole fixed resistor features a 141 ohm resistance value with a 10% tolerance. It is packaged in an axial case with a diameter of 9.52mm and a length of 1.781inch. The resistor is designed to operate within a temperature range of -65°C to 250°C and has a maximum power dissipation of 10W. It is available in a bulk packaging quantity of 100 units and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW010141R0KE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Length | 1.781inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 141R |
| RoHS Compliant | Yes |
| Series | CW |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW010141R0KE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.