This through-hole fixed resistor features a 141 ohm resistance value with a 10% tolerance, a maximum power dissipation of 10W, and a moisture-resistant construction. It is available in an axial package with a diameter of 9.52mm and a length of 1.781inch. The resistor is suitable for operation over a temperature range of -65°C to 250°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW010141R0KE73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Length | 1.781inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 141R |
| RoHS Compliant | Yes |
| Series | CW |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW010141R0KE73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.