The CW010141R0KE733 is a through-hole fixed resistor with a resistance of 141 ohms and a tolerance of 10%. It is rated for a maximum power dissipation of 13W and has a maximum operating temperature of 350°C. The resistor is packaged in an axial configuration and is available on tape and reel. It is RoHS compliant and features a moisture-resistant design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW010141R0KE733 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Length | 47.62mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 13W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 141R |
| RoHS Compliant | Yes |
| Series | CW |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW010141R0KE733 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.