The CW01014R10JE12 is a through-hole fixed resistor from Vishay with a resistance of 14.1 ohms and a tolerance of 5%. It is available in a bulk packaging with 100 pieces per package. The resistor is designed to operate within a temperature range of -65°C to 250°C and has a maximum power dissipation of 10 watts. It features a moisture-resistant design and is plated with tin for corrosion protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW01014R10JE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Length | 1.781inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 14.1R |
| RoHS Compliant | Yes |
| Series | CW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW01014R10JE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.