This through-hole fixed resistor features a 14.1 ohm resistance with a tolerance of 5% and a maximum power dissipation of 10 watts. It has a moisture-resistant design and is packaged in tape and reel quantities of 500. The resistor is available with a tin, matte contact plating and is compliant with RoHS regulations. It has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW01014R10JE73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Length | 1.781inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 14.1R |
| RoHS Compliant | Yes |
| Series | CW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW01014R10JE73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.