This through-hole fixed resistor features a 14.1 ohm resistance value with a 5% tolerance. It has a maximum power dissipation of 13 watts and is designed for use in high-temperature applications, with a maximum operating temperature of 350°C and a minimum operating temperature of -65°C. The resistor is packaged in a tape and reel format and features a moisture-resistant design. It is compliant with RoHS regulations and has a tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW01014R10JE733 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Length | 47.62mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 13W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 14.1R |
| RoHS Compliant | Yes |
| Series | CW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW01014R10JE733 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.