This 9.52mm diameter through-hole fixed resistor features a moisture-resistant design and is available in a bulk packaging quantity of 100. The resistor has a maximum power dissipation of 10W and is RoHS compliant. It operates over a temperature range of -65°C to 250°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW01014R10KE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Length | 1.781inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 14.1R |
| RoHS Compliant | Yes |
| Series | CW |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW01014R10KE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.