This 10W axial resistor features a resistance of 14.1 ohms with a tolerance of 10%. It has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. The resistor is packaged in bulk quantities of 100 and is RoHS compliant. It is designed with a moisture-resistant feature and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Length | 1.781inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 14.1R |
| RoHS Compliant | Yes |
| Series | CW |
| Tolerance | 10% |
| RoHS | Compliant |