The CW01014R10KE733 is a through-hole resistor from Vishay with a maximum operating temperature of 350°C and a minimum operating temperature of -65°C. It features a moisture-resistant design and is packaged in tape and reel. This resistor has a resistance of 14.1 ohms and a tolerance of 10%. It is compliant with RoHS regulations and has a maximum power dissipation of 13W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW01014R10KE733 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Length | 47.62mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 13W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 14.1R |
| RoHS Compliant | Yes |
| Series | CW |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW01014R10KE733 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.