
10W wirewound resistor with 1 ohm resistance and 5% tolerance. Features a ceramic package, cylindrical construction, and axial leaded termination with tin, matte plating. Operates from -65°C to 250°C, with a maximum power dissipation of 13W and DC rated voltage of 3.16V. Moisture resistant and lead-free, this through-hole mount component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW0101R000JE73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 47.62mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 13W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Ceramic |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 3.16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW0101R000JE73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.