
This axial through-hole resistor from Vishay has a maximum operating temperature of 350°C and a minimum operating temperature of -65°C. It features a moisture resistant design and is rated for a maximum power dissipation of 13W. The resistor has a resistance of 20R and a tolerance of 5%. It is available in a package quantity of 1 and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW01020R00JS73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 1.781inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 13W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20R |
| RoHS Compliant | No |
| Series | CW |
| Tolerance | 5% |
| DC Rated Voltage | 14.1V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CW01020R00JS73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.