This 27 ohm, 5% wire wound resistor is available in a through-hole axial package with a maximum power dissipation of 10 watts. Operating temperature range is -65°C to 250°C. The resistor is RoHS compliant and features a tin, matte contact plating. It is packaged in bulk quantities of 100 units.
Sign in to ask questions about the Vishay CW01027R00JE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CW01027R00JE12 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Lead Diameter | 1.02mm |
| Length | 1.781inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | CW |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW01027R00JE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.