The CW0102K500JE12 is a 2.5kR axial through-hole resistor from Vishay, featuring a moisture-resistant design and a maximum operating temperature of 250°C. It has a maximum power dissipation of 10W and is available in a bulk packaging with 100 units per package. The resistor has a lead diameter of 1.02mm and a length of 45.24mm, with a tolerance of 5%. It is RoHS compliant and suitable for use in high-temperature applications.
Vishay CW0102K500JE12 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Lead Diameter | 1.02mm |
| Length | 45.24mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2.5kR |
| RoHS Compliant | Yes |
| Series | CW |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW0102K500JE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.