
Through-hole axial fixed resistor with 3.9kR resistance and 5% tolerance. Features a ceramic body, tin-matte contact plating, and a 225V voltage rating. Rated for 10W maximum power dissipation, with a maximum operating temperature of 250°C and a minimum of -65°C. Moisture-resistant and lead-free, this component is RoHS compliant and packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW0103K900JE73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Ceramic |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Lead Diameter | 1.02mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 47.62mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.9kR |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 225V |
| Weight | 0.317466oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW0103K900JE73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.