The CW010470R0JS73 is a through-hole axial resistor from Vishay with a resistance of 470 ohms and a tolerance of 5%. It has a maximum operating temperature range of -65°C to 350°C and a maximum power dissipation of 13W. The resistor is packaged in a moisture-resistant axial package with a lead length of 38.1mm and a diameter of 9.52mm. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW010470R0JS73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 1.781inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 13W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | CW |
| Tolerance | 5% |
| DC Rated Voltage | 68.6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CW010470R0JS73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.