The CW010470R0KE12 is a through-hole fixed resistor from Vishay with a resistance of 470 ohms and a tolerance of 10%. It has a maximum power dissipation of 13 watts and operates over a temperature range of -65°C to 350°C. The resistor is packaged in an axial configuration with a diameter of 9.52mm and a length of 1.781 inches. It is available in a bulk packaging quantity of 100 units and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay CW010470R0KE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CW010470R0KE12 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Length | 1.781inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 13W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | CW |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW010470R0KE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.