
Through-hole wirewound ceramic resistor with 82 Ohm resistance and 5% tolerance. Features 13W maximum power dissipation, axial termination, and a cylindrical ceramic body. Operates from -65°C to 250°C, with moisture resistance and tin-matte contact plating. Lead-free and RoHS compliant.
Vishay CW01082R00JE73 technical specifications.
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 9.52mm |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 47.62mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 13W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 82R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Ceramic |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW01082R00JE73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.