
Axial leaded wirewound resistor, 3W power rating, 100 ohm resistance with 5% tolerance. Features a ceramic body, through-hole mounting, and tin-matte plated contacts. Operates across a wide temperature range from -65°C to 250°C, with a maximum power dissipation of 3.75W. Moisture resistant and RoHS compliant.
Vishay CW02B100R0JE70 technical specifications.
| Body Material | Ceramic |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 4.78mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 0.562inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.75W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 24V |
| DC Rated Voltage | 17.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02B100R0JE70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.