
The CW02B100R0JS70 is a through-hole axial resistor from Vishay with a resistance of 100R and a tolerance of 5%. It has a maximum operating temperature range of -65°C to 250°C and a maximum power dissipation of 3.75W. The resistor is packaged in a single unit and is available on a tape and reel. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW02B100R0JS70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CW02B100R0JS70 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 4.78mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.813mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 0.562inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.75W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 24V |
| DC Rated Voltage | 17.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CW02B100R0JS70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.