The CW02B100R0JS7013 is a through-hole fixed resistor from Vishay with a resistance of 100 ohms and a tolerance of 5%. It is packaged in a ceramic case and features a tin and lead contact plating. The resistor has a diameter of 4.78mm and a length of 14.3mm, and is available on tape and reel. It is rated for operation between -65°C and 250°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW02B100R0JS7013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CW02B100R0JS7013 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 4.78mm |
| Length | 14.3mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CW02B100R0JS7013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.