
This axial wirewound resistor has a resistance of 10kR with a tolerance of 5% and a maximum power dissipation of 3.75W. It has a voltage rating of 245V and is designed for through hole mounting. The resistor is packaged in a tape and reel format with 1000 units per package. It is lead free and RoHS compliant, with a maximum operating temperature range of -65°C to 250°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW02B10K00JE70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 4.78mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 15.8mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.75W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 245V |
| Weight | 0.031747oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02B10K00JE70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
