
Wirewound resistor with 10 ohm resistance and 5% tolerance, featuring a 3W power dissipation rating. This axial leaded, through-hole mount component has a cylindrical ceramic construction with a matte tin plated contact. Operating temperature range is -65°C to 250°C, with a voltage rating of 8V. Moisture resistant and RoHS compliant.
Vishay CW02B10R00JE70 technical specifications.
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 4.78mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 15.8mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Ceramic |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02B10R00JE70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
