The CW02B10R00JE7013 is a through-hole fixed resistor from Vishay with a ceramic package and 5% tolerance. It features a resistance of 10 ohms and a max operating temperature of 250°C. The resistor is RoHS compliant and has a contact plating of tin, matte. It can be mounted through a hole and has a length of 14.3mm and a diameter of 4.78mm. The resistor's operating temperature range is from -65°C to 250°C.
Sign in to ask questions about the Vishay CW02B10R00JE7013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CW02B10R00JE7013 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 4.78mm |
| Length | 14.3mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02B10R00JE7013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.