This 1R, 5% tolerance wirewound ceramic resistor is rated for 3W power dissipation and operates over a temperature range of -65°C to 250°C. It features a moisture-resistant design and is packaged in axial form with a lead length of 38.1mm. The resistor is lead-free and RoHS compliant, with a packaging quantity of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW02B1R000JE70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 4.78mm |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 0.562inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Ceramic |
| RoHS Compliant | Yes |
| Series | CW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02B1R000JE70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
