
Wirewound fixed resistor with 220 Ohm resistance and 5% tolerance. Features axial termination, 3W maximum power dissipation, and a 36V voltage rating. Constructed with a tin, matte contact plating and designed for through-hole mounting. This moisture-resistant component operates within a temperature range of -65°C to 250°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW02B220R0JE70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 4.78mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 15.8mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 36V |
| Weight | 0.031747oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02B220R0JE70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.